Vishay564R30TSD10Kondensator, keramisch, einlagig
Cap Ceramic Single 0.001uF 3000V X7R 10% (10.2 X 4.8mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 3000VDC | |
| 50G | |
| X7R | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 10.2 X 4.8 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 10.2(Max) | |
| 4.8(Max) | |
| 13.4(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in Vishay's 564R30TSD10 single-layer disc capacitor. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4.4(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. Its capacitance value is 0.001uF. The 564R30TSD10 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

