Vishay564R30TSD15Kondensator, keramisch, einlagig
Cap Ceramic Single 0.0015uF 3000V X7R 10% (12.5 X 4.7mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0015uF | |
| 10% | |
| 3000VDC | |
| 50G | |
| X7R | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 12.5 X 4.7 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 12.5(Max) | |
| 4.7(Max) | |
| 15.7(Max) | |
| Through Hole |
The 564R30TSD15 high frequency capacitor from Vishay is a great component for low-cost, general applications. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. This product is 4.7(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.0015uF. The 564R30TSD15 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

