Vishay564R30TSD33Kondensator, keramisch, einlagig
Cap Ceramic 0.0033uF 3000V X7R 10%( 15.7 X 4.3mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 10% | |
| 3000VDC | |
| 50G | |
| X7R | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 15.7 X 4.3 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 15.7(Max) | |
| 4.3(Max) | |
| 18.9(Max) | |
| Through Hole |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the ceramic disc 564R30TSD33 high frequency capacitor is for you. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4.3(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 0.0033uF. The 564R30TSD33 high frequency capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

