Vishay564R30TSD47Kondensator, keramisch, einlagig
Cap Ceramic Single 0.0047uF 3000V X7R 10% (18.3 X 4.4mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 10% | |
| 3000VDC | |
| 50G | |
| X7R | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 18.3 X 4.4 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 18.3(Max) | |
| 4.4(Max) | |
| 21.5(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc 564R30TSD47 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4.4(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. The 564R30TSD47 high frequency capacitor has a radial termination style. Its capacitance value is 0.0047uF. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

