Vishay564R3DF0D10Kondensator, keramisch, einlagig
Cap Ceramic 0.001uF 3000V N2800 10%( 13.5 X 4.8mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 3000VDC | |
| 50G | |
| N2800 | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 0.1 | |
| 13.5 X 4.8 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 13.5(Max) | |
| 4.8(Max) | |
| 18.3(Max) | |
| Through Hole |
Look no further than the 564R3DF0D10 single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 4.8(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. Its capacitance value is 0.001uF. The 564R3DF0D10 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

