Apem Components5669MABKippschalter
Switch Toggle ON OFF ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| ON OFF ON | |
| Threaded | |
| 4@30VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| 100000 | |
| Bright Chrome | |
| 17.5 | |
| 4 | |
| 4.75 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 12 | |
| 3.7 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -40 | |
| 85 | |
| Miniature | |
| 15/32-32 | |
| 13.2 | |
| 11.9 | |
| 21.2 | |
| 12.1 | |
| 21.2 | |
| 45.2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

