Pomona Electronics5697-240Kabelbaugruppen Koaxial
Cable Assembly Coaxial 6.09m BNC to BNC M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 6.09 | |
| 500VAC | |
| 80 | |
| Gold | |
| Brass |
Are you using coaxial cables? Then you will need this 5697-240 coaxial cable assembly by Pomona to interface everything together. This has a BNC to BNC connector. This part has a maximum operating temperature of 80 °C. It has a coaxial cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
