Pomona Electronics5699-4Steckverbinder, elektronisches Testgerät
Conn Banana Adapter M/F 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| M/F | |
| Straight | |
| 1 | |
| 1 | |
| 25 | |
| 102 | |
| 26.42 | |
| 7.94 |
This banana adapter 5699-4 test terminal block developed by Pomona allows for flexibility. This M/F connector's a single contact that is made out of brass and plated with nickel. It has a male/female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 25 A. 5699-4 is housed in yellow nylon 6/6. This test terminal block has a maximum operating temperature of 102 °C. This product is 26.42 mm long and 7.94 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

