Grayhill56BS36-01-1-02NDrehschalter
Switch Rotary SPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Screwdriver Shaft | |
| SPDT | |
| 36 | |
| 2 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| Silicone Rubber/Silicone Rubber | |
| Shaft/Panel | |
| Silicone Rubber/Silicone Rubber | |
| Panel Mount | |
| Solder Lug | |
| 3.18 | |
| 10 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.01 | |
| 12.7 | |
| 12.7 | |
| 28.07 |
By giving more than two switch positions, this 56BS36-01-1-02N rotary switch from Grayhill gives the ability to expand your design options. It has a SPDT configuration. This device has a maximum current rating of 0.2. The 56BS36-01-1-02N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 28.07 mm tall and 12.7 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

