Grayhill56BS36-01-2-02NDrehschalter
Switch Rotary DPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Screwdriver Shaft | |
| DPDT | |
| 36 | |
| 2 | |
| 2 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| Silicone Rubber/Silicone Rubber | |
| Shaft/Panel | |
| Silicone Rubber/Silicone Rubber | |
| Panel Mount | |
| Solder Lug | |
| 3.18 | |
| 10 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.01 | |
| 12.7 | |
| 12.7 | |
| 28.07 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

