Grayhill56DP30-01-1-AJNDrehschalter
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2.79 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.58 | |
| 12.7 | |
| 12.7 | |
| 25.46 |
If you need more than just two switch positions, look no further, this 56DP30-01-1-AJN rotary switch from Grayhill will handle just that. It has a SP configuration. This device has a maximum current rating of 0.2. The 56DP30-01-1-AJN rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 25.46 mm tall and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

