Grayhill56P36-01-1-07NDrehschalter
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP7T | |
| 36 | |
| 7 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2.79 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.58 | |
| 12.7 | |
| 12.7 | |
| 25.46 |
If a two position switch does not do the job, this 56P36-01-1-07N rotary switch from Grayhill allows more positions for your design needs. This device has a maximum current rating of 0.2. It has a SP7T configuration. The 56P36-01-1-07N rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 25.46 mm tall and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

