Grayhill56P36-01-1-08NDrehschalter
Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP8T | |
| 36 | |
| 8 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2.79 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.58 | |
| 12.7 | |
| 12.7 | |
| 25.46 |
An ideal solution for adding more than just two switch positions, this 56P36-01-1-08N rotary switch from Grayhill is perfect for many applications. This device has a maximum current rating of 0.2. It has a SP8T configuration. The 56P36-01-1-08N rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 25.46 mm tall and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

