Grayhill56P36-01-2-05NDrehschalter
Switch Rotary DP10T 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP10T | |
| 36 | |
| 10 | |
| 2 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2.79 | |
| 10 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.58 | |
| 12.7 | |
| 12.7 | |
| 25.46 |
If a two position switch does not do the job, this 56P36-01-2-05N rotary switch from Grayhill allows more positions for your design needs. This device has a maximum current rating of 0.2. It has a DP10T configuration. The 56P36-01-2-05N rotary limit switch has a PC pin termination style. This product is 12.7 mm long, 25.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

