Pomona Electronics5701-0Steckverbinder, elektronisches Testgerät
Conn Banana Adapter M/F 1 POS ST 1 Port Pomona®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| M/F | |
| Straight | |
| 1 | |
| 1 | |
| 25 | |
| 102 | |
| 28.7 | |
| 7.94 | |
| Pomona® |
Say goodbye to buying multiple pieces of test equipment by using this banana adapter 5701-0 test terminal block from Pomona. This M/F connector's a single contact that is made out of brass and plated with nickel. It has a male/female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 25 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 28.7 mm long and 7.94 mm. 5701-0 is housed in black nylon 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

