Amphenol Communications Solutions57102-G06-08ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 650VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 16 | |
| 4 | |
| 5.5 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Thanks to FCI's unshrouded 57102-G06-08ULF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 650 VAC. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. 57102-G06-08ULF is housed in black thermoplastic. It uses the solder termination method. This product is 16 mm long, 5.5 mm tall and 4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

