Amphenol Communications Solutions57102-G08-02LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 4 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 650VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 0.16 | |
| 4 | |
| 4 | |
| 5.5 | |
| Minitek® | |
| 3 | |
| Through Hole |
This unshrouded 57102-G08-02LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel|gxt over nickel. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 650 VAC. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 57102-G08-02LF is housed in black thermoplastic. It uses the solder termination method. This product is 4 mm long, 5.5 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

