Amphenol Communications Solutions57202-G52-03ALFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 200V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 7 | |
| Minitek® | |
| Surface Mount |
Safety is an important concern when designing electronic devices. FCI's unshrouded 57202-G52-03ALF header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over gxt over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6 mm long and 7 mm. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 57202-G52-03ALF is housed in black thermoplastic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

