Amphenol Communications Solutions57202-G52-10ALFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 200V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 20 | |
| 7 | |
| Minitek® | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 57202-G52-10ALF header connector from FCI on your PCB today! This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over gxt over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 57202-G52-10ALF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long and 7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

