Bourns5726-RCInduktor verbleit
Inductor High Current Toroid 25uH/16uH 15% 1KHz 2.5A 0.04Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 25u(OCL)/16u | |
| 15% | |
| 1K | |
| 2.5 | |
| 0.04 | |
| Through Hole | |
| Radial | |
| 5.33 | |
| 2 | |
| -55 | |
| 105 | |
| 13.97 | |
| 5.59 |
This high current 5726-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5.33 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with toroid technology. It has an inductance of 25u H. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 40m Ohm. This product is 5.59(Typ) mm deep. It has a tolerance of 15%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

