Bourns5727-RCInduktor verbleit
Inductor High Current Toroid 35uH/29uH 15% 1KHz 2.5A 0.035Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 35u(OCL)/29u | |
| 15% | |
| 1K | |
| 2.5 | |
| 0.035 | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 2 | |
| -55 | |
| 105 | |
| 17.78 | |
| 8.13 |
Use this high current 5727-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 7.62 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 8.13(Typ) mm deep. It has a tolerance of 15%. This device is made with toroid technology. Its test frequency is 1K Hz. It has an inductance of 35u H. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 35m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

