Honeywell574SX1M48S103SDWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Top | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| 25.25 | |
| 21.08 | |
| 28.27 | |
| Panel Mount/Bracket Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 574SX1M48S103SD potentiometer from Honeywell is your solution! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. It has a tolerance of 20%. The 574SX1M48S103SD part has a pin termination style. This part has an operating temperature of -40 to 120 °C. This product is 25.25 mm long, 28.27 mm tall and 21.08 mm deep. This device utilizes conductive plastic technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

