Honeywell574SX1M48S503SDWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount

This 574SX1M48S503SD potentiometer from Honeywell is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 50K Ohm. This part has a power rating of 0.5 (1/2) W. It has a tolerance of 20%. This product is 25.25 mm long, 28.27 mm tall and 21.08 mm deep. This device utilizes conductive plastic technology. The 574SX1M48S503SD part has a pin termination style. This part has an operating temperature of -40 to 120 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.