Honeywell575SX1A48S103SSWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| J-Hook | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| 27.76 | |
| 21.08 | |
| Panel Mount |
Apply this 575SX1A48S103SS potentiometer from Honeywell to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. The 575SX1A48S103SS part has a j-hook termination style. This part has an operating temperature of -40 to 120 °C. This product is 27.76 mm long and 21.08 mm. It has a tolerance of 20%. This device utilizes conductive plastic technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

