Amphenol58-570124-15SSteckverbinder, rund
Conn Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| No | |
| Copper Alloy | |
| Gold | |
| Conductive Black Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.6 | |
| 34.92 | |
| 34.92 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature breakaway 58-570124-15S connector from Amphenol. Its shell size is 14-15. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 30.6 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
