Amphenol58-570125-23SSteckverbinder, rund
Conn Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| SKT | |
| Solder | |
| 16-23 | |
| No | |
| Copper Alloy | |
| Gold | |
| Conductive Black Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.6 | |
| 38.1 | |
| 38.1 |
Make a solid connection with this miniature breakaway 58-570125-23S connector from Amphenol. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-23. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 30.6 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
