Bourns5800-153-RCInduktor verbleit
High Current RF Choke Bobbin Core 15000uH 10% 1KHz Ferrite 0.061A 37.5Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 15000u | |
| 10 | |
| 10% | |
| 1K | |
| 0.061 | |
| 0.09 | |
| 37.5 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
This high current rf choke 5800-153-RC leaded inductor from Bourns is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 17.78 mm long with a diameter of 6.99 mm. It has an inductance of 15m H. It has a tolerance of 10%. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 39m A with a maximum resistance of 42.5 Ohm. This device is made with bobbin core technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

