Bourns5800-471-RCInduktor verbleit
High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 0.4A 1.2Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.5 | |
| 1.2 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
This high current rf choke 5800-471-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 315m A with a maximum resistance of 1.15 Ohm. It has an inductance of 470u H. It has a tolerance of 10%. Its test frequency is 1K Hz. This product is 17.78 mm long with a diameter of 6.99 mm. This device is made with bobbin core technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

