Bourns5800-4R7-RCInduktor verbleit
High Current RF Choke Bobbin Core 4.7uH 10% 1KHz Ferrite 3.1A 0.016Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 10% | |
| 1K | |
| 3.1 | |
| 5.4 | |
| 0.016 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
This high current rf choke 5800-4R7-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with bobbin core technology. This product is 17.78 mm long with a diameter of 6.99 mm. This leaded inductor has a maximum DC current of 1.28 A with a maximum resistance of 22m Ohm. It has an inductance of 4.7u H. It has a tolerance of 10%. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

