Amphenol Communications Solutions58102-S61-08LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 16 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3/Contact | |
| 200VDC|200VAC | |
| 100000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 16 | |
| 8 | |
| 4.2 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
FCI's unshrouded 58102-S61-08LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold. Its pitch is 2 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. 58102-S61-08LF is housed in black thermoplastic. It uses the solder termination method. This product is 16 mm long, 4.2 mm tall and 8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
