Bourns5900-331-RCInduktor verbleit
High Current Choke Unshielded Bobbin Core 330uH 10% 1KHz Ferrite 1.2A 0.285Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 1.2 | |
| 1.4 | |
| 0.285 | |
| 1.5M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
This high current rf choke 5900-331-RC leaded inductor from Bourns is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. It has an inductance of 330u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 212m Ohm. This device utilizes bobbin core technology. This product is 22.86 mm long with a diameter of 11.51 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

