Bourns5900-470-RCInduktor verbleit
High Current Choke Unshielded Bobbin Core 47uH 10% 1KHz Ferrite 3.1A 0.045Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 1K | |
| 3.1 | |
| 3.8 | |
| 0.045 | |
| 6.5M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
This high current rf choke 5900-470-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 35m Ohm. Its test frequency is 1K Hz. This device is made with bobbin core technology. It has an inductance of 47u H. It has a tolerance of 10%. This product is 22.86 mm long with a diameter of 11.51 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.