10-25% Rabatt
Bourns5900-560-RCInduktor verbleit
High Current Choke Unshielded Bobbin Core 56uH 10% 1KHz Ferrite 2.9A 0.05Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 56u | |
| 10% | |
| 1K | |
| 2.9 | |
| 3.5 | |
| 0.05 | |
| 5.5M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
This high current rf choke 5900-560-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 3.2 A with a maximum resistance of 37m Ohm. It has an inductance of 56u H. This product is 22.86 mm long with a diameter of 11.51 mm. This device utilizes bobbin core technology. Its test frequency is 1K Hz. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

