Bourns5900-561-RCInduktor verbleit
High Current Choke Unshielded Bobbin Core 560uH 10% 1KHz Ferrite 1A 0.46Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 560u | |
| 10% | |
| 1K | |
| 1 | |
| 1.1 | |
| 0.46 | |
| 1.1M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
Use this high current rf choke 5900-561-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 420m Ohm. It has an inductance of 560u H. Its test frequency is 1K Hz. This product is 22.86 mm long with a diameter of 11.51 mm. It has a tolerance of 10%. This device utilizes bobbin core technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

