Littelfuse59170-1-S-00-CReedschalter
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 0.8 | |
| 10 | |
| 10 to 15 | |
| 250VDC | |
| 1 | |
| 0.5 | |
| 10000 | |
| 100 | |
| Surface Mount | |
| Gull Wing | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Bulk | |
| 16.25 |
This 59170-1-S-00-C reed switch from Littelfuse is normally open but when introduced to a magnetic field this switch will close. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The 59170-1-S-00-C reed switch has a gull wing termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 200 VDC. This product is 16.25 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
