Vishay591D107X9016D2T20HKondensator, Tantal, fest
Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2mm) Pad SMD 0.075 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 16VDC | |
| 0.075 | |
| Low | |
| 1.37 | |
| 16 | |
| Polar | |
| 8 | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.5 X 4.3 X 2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5(Max) | |
| 4.3 | |
| 2(Max) |
Compared to other capacitors, this 591D107X9016D2T20H tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 16 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.5(Max) mm long, 2(Max) mm tall and 4.3 mm deep. Its capacitance value is 100uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

