50-75% Rabatt
Vishay592D225X9025B2T15HKondensator, Tantal, fest
Cap Tant Solid 2.2uF 25V B CASE 10% (4 X 2.8 X 1.5mm) Pad SMD 6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 25VDC | |
| 6 | |
| Low | |
| 0.12 | |
| 0.6 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 4 X 2.8 X 1.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4(Max) | |
| 2.8 | |
| 1.5(Max) |
This 592D225X9025B2T15H solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Its leakage current is 0.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm long, 1.5(Max) mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

