50-75% Rabatt
Vishay592W477X08R2C2T20HKondensator, Tantal, fest
Cap Tant Solid 470uF 8.2V C CASE 20% (7.1 X 3.2 X 2mm) Pad SMD 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 470uF | |
| 20% | |
| 8.2VDC | |
| 0.1 | |
| Standard | |
| 57 | |
| Polar | |
| 20 | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2 | |
| 40 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2(Max) |
Need a high capacitance value with a low footprint design? Look no further this 592W477X08R2C2T20H tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 8.2 VDC. Its leakage current is 57 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 7.1(Max) mm long, 2(Max) mm tall and 3.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

