Amphenol Communications Solutions59355-052FSLFSteckverbinder, Buchsen
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 50VAC | |
| 30 | |
| -55 | |
| 85 | |
| Tray | |
| 72.2 | |
| 25.2 | |
| 5.2 | |
| Surface Mount |
Keep a strong and tight connection for multi-wired circuits with this so dimm socket 59355-052FSLF connector socket from FCI. This SKT connector's 200 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.6 mm. It has a maximum voltage rating of 50 VAC. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. 59355-052FSLF is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. It is insulated with liquid crystal polymer. It uses the solder termination method. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. This connector socket has an operating temperature of -55 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
