Vishay593D106X9035D2TE3Kondensator, Tantal, fest
Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 35VDC | |
| 0.3 | |
| Low | |
| 0.71 | |
| 3.5 | |
| Polar | |
| 6 | |
| High Ripple Current|Low ESR|Molded Case | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
Do you need a capacitor for a sample and hold circuit? Then use this 593D106X9035D2TE3 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 35 VDC. Its leakage current is 3.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

