Vishay593D227X0010E2TE3Kondensator, Tantal, fest
Cap Tant Solid 220uF 10V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 20% | |
| 10VDC | |
| 0.1 | |
| Low | |
| 1.28 | |
| 22 | |
| Polar | |
| 8 | |
| Molded Case|Low ESR|High Ripple Current | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This 593D227X0010E2TE3 solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 22 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 220uF. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

