Dialight594-2604-013F | 594 Series Prism® Circuit Board IndicatorsLED
594 Series Prism® Surface Mount LED, 1.6mm Round Lens, 20mA and 2mA
Dialight 594 Prism® LED Circuit Board Indicators are single-level, right-angle indicators with a small board footprint. These LED indicators feature a diffused, 1.6mm lens for better visibility and are designed to withstand 260°C peak reflow temperature. The dominant wavelength of these Prism® LED indicators ranges from 525nm to 630nm with a luminous intensity range from 2mcd to 312mcd. Their proprietary single-level design are ideal for applications such as board-edge mounting in network interface cards, networking hardware, wireless components, testing- and measuring equipment.
The 594 Prism LED indicators are compatible with automatic placement equipment. Available in standard 20mA forward current (IF) version in red, orange, yellow, yellow-green, and green colors. These LEDs also offer a low-power 2mA forward current (IF) version in white, red, yellow, orange, and ice blue colors. The 594 Prism LED indicators come in 4.5mm x 3.3mm x 4.2mm dimensions. Great Things Come in Small Packages.

| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Top Mount | |
| 3mcd | |
| 120 | |
| 15 | |
| 2 | |
| 3.1 | |
| 5 | |
| -40 | |
| 100 | |
| No | |
| Ice Blue | |
| No | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 3.3 |
| Verpackungslänge | 7.12 |
| Leiterplatte geändert | 2 |
| 2 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

