Vishay594D107X9016C2TKondensator, Tantal, fest
Cap Tant Solid 100uF 16V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.08 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 16VDC | |
| 0.08 | |
| Low | |
| 1.17 | |
| 16 | |
| Polar | |
| 8 | |
| Large Capacitance|Low ESR | |
| No | |
| Yes | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 | |
| ±0.3 | |
| ±0.3 |
This 594D107X9016C2T solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16 μA. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

