Vishay594D127X0020R2TKondensator, Tantal, fest
Cap Tant Solid 120uF 20V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.08 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 120uF | |
| 20% | |
| 20VDC | |
| 0.08 | |
| Low | |
| 1.77 | |
| 24 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 7260-38 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
Looking for high capacitance with a low footprint design? This 594D127X0020R2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 20 VDC. Its leakage current is 24 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 120uF. It has a tolerance of 20%. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

