10-25% Rabatt

Vishay594D156X0050R2TKondensator, Tantal, fest

Cap Tant Solid 15uF 50V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.35 Ohm 125°C T/R

This 594D156X0050R2T tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 50 VDC. Its leakage current is 7.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 20%. Its capacitance value is 15uF.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

    Total3,12 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2053+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: 3,1237 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2053+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Israel
      • In Stock: 1 Stück
      • Price: 3,1237 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.