Vishay594D226X0035D2TKondensator, Tantal, fest
Cap Tant Solid 22uF 35V D CASE 20% (7.5 X 4.3 X 2.8mm) Pad SMD 0.27 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.27 | |
| Low | |
| 0.75 | |
| 7.7 | |
| Polar | |
| 6 | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.5 X 4.3 X 2.8 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5(Max) | |
| 4.3 | |
| 2.8 |
Looking for high capacitance with a low footprint design? This 594D226X0035D2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.7 μA. It has a tolerance of 20%. This product is 7.5(Max) mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

