Vishay594D337X96R3D2TKondensator, Tantal, fest
Cap Tant Solid 330uF 6.3V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.06 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 6.3VDC | |
| 0.06 | |
| Low | |
| 1.58 | |
| 20.8 | |
| Polar | |
| 8 | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.5 X 4.3 X 2.8 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5(Max) | |
| 4.3 | |
| 2.8 |
This 594D337X96R3D2T solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 20.8 μA. This product is 7.5(Max) mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 330uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

