Vishay594D685X9035C2TKondensator, Tantal, fest
Cap Tant Solid 6.8uF 35V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.43 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 35VDC | |
| 0.43 | |
| Low | |
| 510 | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
The higher stability of this 594D685X9035C2T solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. It has a tolerance of 10%. Its capacitance value is 6.8uF. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

