Vishay595D106X0010A2TKondensator, Tantal, fest
Cap Tant Solid 10uF 10V A CASE 20%( 3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 10VDC | |
| 1.9 | |
| Standard | |
| 0.2 | |
| 1 | |
| Polar | |
| 6 | |
| Large Capacitance | |
| No | |
| Yes | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.7 X 1.8 X 1.4 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7(Max) | |
| 1.8 | |
| 1.4 |
Looking for high capacitance with a low footprint design? This 595D106X0010A2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 3.7(Max) mm long, 1.4 mm tall and 1.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

