Vishay595D107X0025R2TKondensator, Tantal, fest
Cap Tant Solid 100uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.2 | |
| Standard | |
| 1.12 | |
| 25 | |
| Polar | |
| 8 | |
| Large Capacitance | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
A high capacitance per volume with a low footprint design is what you will get by using this 595D107X0025R2T tantalum solid capacitor from Vishay. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 25 μA. Its capacitance value is 100uF. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

